Reference Only
TW3208LD400150
Board to Board & Mezzanine Connectors 2.00MM FLEX BOARD STACKER 2X32
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Packaging | Bulk | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,38 € | 8,38 € | |
| 8,29 € | 82,90 € | |
| 8,14 € | 203,50 € | |
| 7,93 € | 396,50 € | |
| 6,82 € | 682,00 € | |
| 6,02 € | 3.010,00 € | |
| 5,13 € | 5.130,00 € | |
| 4,58 € | 9.160,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes