Reference Only
UCC80101HS1AFR
Micro TCA Connectors RUGGED MICRO FLYOVER SOCKET SY
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Micro TCA Connectors | |
| Product | Cable to Board Connectors | |
| Number of Positions | 10 Position | |
| Mounting Angle | Vertical | |
| Mounting Style | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Current Rating | 2.6 A | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Packaging | Reel | |
| Pitch | 0.8 mm | |
| Product Type | Micro TCA Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 850 / Multiples: 850)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,92 € | 4.182,00 € | |
| 4,86 € | 8.262,00 € | |
| 4,80 € | 12.240,00 € | |
| 4,75 € | 24.225,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.