
UMPT0701LRAWTMFR
Power to the Board 2.00 MM MPOWER ULTRA MICRO
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Packaging | Reel | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 125 / Multiples: 125)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,44 € | 555,00 € | |
| 4,36 € | 2.180,00 € | |
| 4,01 € | 4.010,00 € | |
| 3,94 € | 14.282,50 € | |
| 3,91 € | 28.347,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.