Reference Only
ZF10501TMWT
FFC & FPC Connectors 1.00MM FFC SKT BOT.CONT.05POS
Alternate Part Number
ZF10501TMWT.Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | FFC & FPC Connectors | |
| Series | ZF1 | |
| Packaging | Tube | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
0In Stock
3.340 Factory Stock
Can Ship: 10 Days
3.340 can ship in 10 Days
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 49 / Multiples: 49)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,84 € | 41,16 € | |
| 0,582 € | 598,87 € | |
| 0,487 € | 978,38 € | |
| 0,482 € | 2.432,65 € | |
| 0,477 € | 4.791,46 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.