
ZF13002TWTTR.
FFC & FPC Connectors 1.00MM FFC SKT BOT.CONT.30POS
Datasheet
ZF1-30-02-T-WT-TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | FFC & FPC Connectors | |
| Packaging | Bulk | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,13 € | 6,39 € | |
| 2,07 € | 2.070,00 € | |
| 2,05 € | 4.100,00 € | |
| 2,03 € | 10.150,00 € | |
| 2,01 € | 20.100,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.