Reference Only
84031132
Standard Circular Connector SOCKET 12 WAYS MALE 840
Datasheet
84031132 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 31 Position | |
| Contact Gender | Pin (Male) | |
| Shell Size | 3 | |
| Mounting Style | Free Hanging | |
| Termination Style | Solder | |
| Shell Material | Aluminum | |
| IP Rating | IP65 | |
| Series | 840 | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Mating Style | Bayonet | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Alodine | |
| Shell Style | Square Flange | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 84031132 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 468,12 € | 468,12 € | |
| 405,07 € | 4.050,70 € |
Need more?
Sign in to add notes