Reference Only
851-06AC1412S50
Circular MIL Spec Connector 12P STRT SKT PLUG SHELL SIZE 14
Datasheet
85106AC1412S50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 12 Position | |
| Contact Gender | Socket (Female) | |
| Insert Arrangement | 14-12 | |
| Product | Plugs | |
| Shell Size | 14 | |
| Shell Style | Straight | |
| MIL Type | MIL-DTL-26482 I | |
| Termination Style | Solder | |
| Mounting Style | Cable | |
| Current Rating | 7.5 A, 13 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | 851 | |
| Packaging | Bulk | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 85106AC1412S50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
326 Can be Built
Build Time: 15 Days
326 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,20 € | 272,00 € | |
| 23,02 € | 575,50 € | |
| 20,50 € | 1.025,00 € | |
| 19,95 € | 3.990,00 € |
Need more?
Sign in to add notes