Reference Only
851-06AC145S50
Circular MIL Spec Connector 5P STRT SKT PLUG SHELL SIZE 14
Datasheet
85106AC145S50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 5 Position | |
| Contact Gender | Socket (Female) | |
| Insert Arrangement | 14-05 | |
| Product | Plugs | |
| Shell Size | 14 | |
| Shell Style | Straight | |
| MIL Type | MIL-DTL-26482 I | |
| Termination Style | Solder | |
| Mounting Style | Cable | |
| Current Rating | 13 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | 851 | |
| Packaging | Bulk | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 85106AC145S50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
273 Can be Built
Build Time: 15 Days
273 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 29,80 € | 298,00 € | |
| 26,49 € | 662,25 € | |
| 25,36 € | 1.268,00 € | |
| 24,33 € | 4.866,00 € |
Need more?
Sign in to add notes