Reference Only
851-06AC2041S50
Circular MIL Spec Connector 41P STRT SKT PLUG SHELL SIZE 20
Datasheet
85106AC2041S50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Plugs | |
| Shell Size | 20 | |
| Shell Style | Straight | |
| MIL Type | MIL-DTL-26482 I | |
| Termination Style | Solder | |
| Mounting Style | Cable | |
| Series | 851 | |
| Packaging | Bulk | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 85106AC2041S50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
108 Can be Built
Build Time: 35 Days
108 can be built in 35 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 50,15 € | 50,15 € | |
| 48,01 € | 1.200,25 € | |
| 46,06 € | 2.303,00 € | |
| 45,59 € | 9.118,00 € |
Need more?
My Notes
Sign into see notes.