Reference Only
851-06E106P50
Circular MIL Spec Connector 6P STRT PLUG SZ 10
Datasheet
851-06E106P50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 6 Position | |
| Contact Gender | Pin (Male) | |
| Insert Arrangement | 10-06 | |
| Product | Plugs | |
| Shell Size | 10 | |
| Shell Style | Straight | |
| MIL Type | MIL-DTL-26482 I | |
| Termination Style | Solder | |
| Mounting Style | Cable | |
| Current Rating | 7.5 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | 851 | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum | |
| Shell Plating | Cadmium | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 85106E106P50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium |
0In Stock
91 Can be Built
Build Time: 15 Days
91 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 30,43 € | 304,30 € | |
| 27,04 € | 676,00 € | |
| 25,89 € | 1.294,50 € | |
| 24,84 € | 4.968,00 € |
Need more?
Sign in to add notes