Reference Only
851-06E1626P50
Circular MIL Spec Connector 26P STRT PIN PLUG SHELL SIZE 16
Datasheet
85106E1626P50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Plugs | |
| Shell Size | 16 | |
| Shell Style | Straight | |
| MIL Type | MIL-DTL-26482 I | |
| Termination Style | Solder | |
| Mounting Style | Cable | |
| Series | 851 | |
| Packaging | Bulk | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 85106E1626P50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium; Lead |
0In Stock
126 Can be Built
Build Time: 15 Days
126 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 36,22 € | 362,20 € | |
| 32,19 € | 804,75 € | |
| 30,82 € | 1.541,00 € | |
| 29,56 € | 2.956,00 € | |
| 29,27 € | 5.854,00 € | |
| 28,98 € | 14.490,00 € |
Need more?
Sign in to add notes