Reference Only
851-06EC1419P50
Circular MIL Spec Connector 19P SIZE 14 STRAIGHT PIN PLUG CRIMP
Datasheet
85106EC1419P50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 19 Position | |
| Contact Gender | Pin (Male) | |
| Insert Arrangement | 14-19 | |
| Product | Plugs | |
| Shell Size | 14 | |
| Shell Style | Straight | |
| MIL Type | MIL-DTL-26482 I | |
| Termination Style | Solder | |
| Mounting Style | Cable | |
| Current Rating | 7.5 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | 851 | |
| Packaging | Bulk | |
| Mating Style | Bayonet | |
| Mounting Angle | Right Angle | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 85106EC1419P50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium; Lead |
11In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 50,11 € | 50,11 € | |
| 47,24 € | 236,20 € | |
| 41,34 € | 413,40 € | |
| 36,74 € | 918,50 € | |
| 35,18 € | 1.759,00 € | |
| 33,74 € | 3.374,00 € | |
| 33,41 € | 8.352,50 € | |
| 33,08 € | 16.540,00 € |
Need more?
Sign in to add notes