Reference Only
851-06EC833P50
Circular MIL Spec Connector 33P MALE STRT PLUG SHELL SIZE 8
Datasheet
851-06EC833P50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 3 Position | |
| Contact Gender | Pin (Male) | |
| Insert Arrangement | 08-33 | |
| Product | Plugs | |
| Shell Size | 8 | |
| Shell Style | Straight | |
| MIL Type | MIL-DTL-26482 I | |
| Termination Style | Solder | |
| Mounting Style | Cable | |
| Current Rating | 7.5 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | 851 | |
| Packaging | Bulk | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum | |
| Shell Plating | Olive Drab Cadmium | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 1.5 kV | |
| Part # Aliases | 85106EC833P50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium; Lead |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 30,64 € | 30,64 € | |
| 27,85 € | 83,55 € | |
| 26,26 € | 262,60 € | |
| 20,43 € | 612,90 € | |
| 20,22 € | 1.011,00 € | |
| 19,56 € | 1.956,00 € | |
| 18,76 € | 4.690,00 € |
Need more?
Sign in to add notes