Reference Only
851-06RC2041P50
Circular MIL Spec Connector 41P STRT PIN PLUG SHELL SIZE 20
Datasheet
85106RC2041P50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 41 Position | |
| Contact Gender | Pin (Male) | |
| Insert Arrangement | 20-41 | |
| Product | Plugs | |
| Shell Size | 20 | |
| Shell Style | Straight | |
| MIL Type | MIL-DTL-26482 I | |
| Termination Style | Crimp | |
| Mounting Style | Cable | |
| Current Rating | 7.5 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | 851 | |
| Packaging | Bulk | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 85106RC2041P50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium; Lead |
0In Stock
28 Can be Built
Build Time: 15 Days
28 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 119,49 € | 119,49 € | |
| 102,21 € | 2.555,25 € | |
| 91,01 € | 4.550,50 € | |
| 88,58 € | 8.858,00 € | |
| 87,71 € | 17.542,00 € | |
| 86,84 € | 43.420,00 € |
Need more?
Sign in to add notes