Reference Only
851-07A2255S50
Circular MIL Spec Connector 55P PANEL MT JAM NUT SKT REC SHELL SZ 22
Datasheet
85107A2255S50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 55 Position | |
| Contact Gender | Socket (Female) | |
| Insert Arrangement | 22-55 | |
| Product | Receptacles | |
| Shell Size | 22 | |
| Shell Style | Jam Nut | |
| MIL Type | MIL-DTL-26482 I | |
| Termination Style | Solder | |
| Mounting Style | Panel | |
| Current Rating | 7.5 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | 851 | |
| Packaging | Bulk | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Plating | Cadmium | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 85107A2255S50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
122 Can be Built
Build Time: 15 Days
122 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 81,81 € | 818,10 € | |
| 78,33 € | 1.958,25 € | |
| 75,13 € | 3.756,50 € | |
| 74,39 € | 7.439,00 € | |
| 73,65 € | 14.730,00 € | |
| 72,92 € | 36.460,00 € |
Need more?
Sign in to add notes