Reference Only
851-07E2461P50
Circular MIL Spec Connector 61P JAM NUT PIN REC SHELL SIZE 24
Datasheet
85107E2461P50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 61 Position | |
| Contact Gender | Pin (Male) | |
| Insert Arrangement | 24-61 | |
| Product | Receptacles | |
| Shell Size | 24 | |
| Shell Style | Jam Nut | |
| MIL Type | MIL-DTL-26482 I | |
| Termination Style | Solder | |
| Mounting Style | Panel | |
| Current Rating | 7.5 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | 851 | |
| Packaging | Bulk | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 85107E2461P50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
4 Can be Built
Build Time: 15 Days
4 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 119,33 € | 119,33 € | |
| 114,46 € | 2.861,50 € | |
| 113,33 € | 5.666,50 € | |
| 112,21 € | 11.221,00 € | |
| 111,10 € | 22.220,00 € | |
| 107,86 € | 53.930,00 € |
Need more?
My Notes
Sign into see notes.