
85100R2041PX50
Circular MIL Spec Connector 851 41C 41#20 PIN RECP
Datasheet
85100R2041PX50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | Wall Mount | |
| MIL Type | MIL-DTL-26482 I | |
| Mounting Style | Wall Mount | |
| Packaging | Bulk | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
36 Can be Built
Build Time: 20 Days
36 can be built in 20 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 119,53 € | 119,53 € | |
| 114,66 € | 2.866,50 € | |
| 113,52 € | 5.676,00 € | |
| 112,40 € | 11.240,00 € | |
| 111,28 € | 22.256,00 € | |
| 108,04 € | 54.020,00 € |
Need more?
My Notes
Sign into see notes.