
85106EC1626S5044
Circular MIL Spec Connector STRAIGHT PLUG SZ16-26 NICKEL
Datasheet
85106EC1626S5044 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Plugs | |
| Shell Style | Straight | |
| MIL Type | MIL-DTL-26482 I | |
| Mounting Style | Cable | |
| Packaging | Bulk | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 85106EC1626S5044 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
11 Can be Built
Build Time: 15 Days
11 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 127,27 € | 1.272,70 € | |
| 122,08 € | 3.052,00 € | |
| 120,87 € | 6.043,50 € | |
| 119,63 € | 23.926,00 € |
Need more?
Sign in to add notes