
85106R2016S50
Circular MIL Spec Connector PLUG FOR STRAIGHT BACKSHELL
Datasheet
85106R2016S50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Plugs | |
| Shell Style | Straight | |
| MIL Type | MIL-DTL-26482 I | |
| Mounting Style | Cable | |
| Packaging | Bulk | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 85106R2016S50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
18 Can be Built
Build Time: 35 Days
18 can be built in 35 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 131,34 € | 131,34 € | |
| 120,13 € | 12.013,00 € | |
| 118,93 € | 59.465,00 € | |
| 117,74 € | 117.740,00 € | |
| 107,21 € | 268.025,00 € | |
| 106,13 € | 530.650,00 € | |
| 105,07 € | 1.050.700,00 € |
Need more?
My Notes
Sign into see notes.