
85106RC1418S50
Circular MIL Spec Connector PLUG SZ 14
Datasheet
85106RC1418S50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Plugs | |
| Shell Style | Straight | |
| MIL Type | MIL-DTL-26482 I | |
| Mounting Style | Cable | |
| Packaging | Bulk | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 85106RC1418S50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
31 Can be Built
Build Time: 15 Days
31 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 116,02 € | 1.160,20 € | |
| 111,29 € | 2.782,25 € | |
| 110,18 € | 5.509,00 € | |
| 109,09 € | 10.909,00 € |
Need more?
Sign in to add notes