Reference Only
85106RC84SB
Circular MIL Spec Connector PLUG/STRAIGHT CABL.CLAMP/CRIMP
Datasheet
85106RC84SB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Plugs | |
| Shell Style | Straight | |
| MIL Type | MIL-DTL-26482 I | |
| Mounting Style | Cable | |
| Series | 851 | |
| Packaging | Bulk | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 85106RC84SB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
51 Can be Built
Build Time: 15 Days
51 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 32,50 € | 32,50 € | |
| 27,50 € | 687,50 € | |
| 26,99 € | 1.349,50 € | |
| 26,72 € | 2.672,00 € | |
| 26,46 € | 5.292,00 € | |
| 26,20 € | 13.100,00 € |
Need more?
My Notes
Sign into see notes.