Reference Only
85990725900
Circular MIL Spec Contacts Short PC Tail Socket 8D Contact Size 20
Datasheet
85990725900 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Contacts | |
| MIL Type | MIL-DTL-38999 III | |
| Contact Gender | Socket (Female) | |
| Contact Size | 20 | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Series | 8D | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Product Type | Circular MIL Spec Contacts | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6.261In Stock
50.000 expected 15-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,20 € | 6,40 € | |
| 2,67 € | 26,70 € | |
| 2,42 € | 60,50 € | |
| 2,39 € | 119,50 € | |
| 2,29 € | 229,00 € |
Need more?
My Notes
Sign into see notes.