Reference Only

85990731900

Circular MIL Spec Contacts Short PC Tail Socket 8D Contact Size 22D

Manufacturer:

Mfr Part:
85990731900

TTI Part:
85990731900

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Contacts
Contact GenderSocket (Female)
Contact Size22
Contact PlatingGold
Current Rating5 A
Series8D
PackagingBulk
Product TypeCircular MIL Spec Contacts
SubcategoryCircular Connectors
Part # Aliases85990731900

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

79.445In Stock

182.870 expected on  from 16-Oct-26
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes