Reference Only
85997534
Circular MIL Spec Contacts PIN CONTACT CRIMP SIZE 4 POWER
Datasheet
85997534 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Contacts | |
| Termination Style | Crimp | |
| Series | 8D | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Contacts | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 85997534 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
30In Stock
200 expected 23-Jun-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 114,63 € | 114,63 € | |
| 95,53 € | 477,65 € | |
| 84,91 € | 849,10 € | |
| 81,30 € | 2.032,50 € | |
| 77,98 € | 3.899,00 € | |
| 77,20 € | 15.440,00 € | |
| 73,48 € | 73.480,00 € |
Need more?
Sign in to add notes