
863544S012L
D-Sub High Density Connectors D-SUB CONNECTOR
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 44 Position | |
| Gender | Female | |
| Series | 8635 | |
| Packaging | Bulk | |
| Product Type | High Density D-Sub Connectors | |
| Shell Size | B | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 863544S012L |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 91,33 € | 913,30 € | |
| 87,45 € | 1.749,00 € | |
| 83,88 € | 4.194,00 € | |
| 83,05 € | 8.305,00 € | |
| 82,22 € | 16.444,00 € | |
| 81,41 € | 40.705,00 € |
Need more?
Sign in to add notes