
8D017F99PN
Circular MIL Spec Connector SQ FL RECEPT SZ 17 NICKEL
Datasheet
8D017F99PN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | Wall Mount | |
| Mounting Style | Wall Mount | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 8D017F99PN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
162 Can be Built
Build Time: 15 Days
162 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 62,47 € | 312,35 € | |
| 55,52 € | 555,20 € | |
| 53,16 € | 1.329,00 € | |
| 50,99 € | 2.549,50 € | |
| 50,49 € | 5.049,00 € | |
| 49,99 € | 12.497,50 € |
Need more?
Sign in to add notes