
8D017Z08PN
Circular MIL Spec Connector SQUARE FL RECEPT SZ 17
Datasheet
8D017Z08PN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | Wall Mount | |
| Mounting Style | Wall Mount | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 8D017Z08PN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
128 Can be Built
Build Time: 15 Days
128 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 74,42 € | 372,10 € | |
| 66,15 € | 661,50 € | |
| 63,34 € | 1.583,50 € | |
| 60,75 € | 3.037,50 € | |
| 60,15 € | 6.015,00 € | |
| 59,56 € | 14.890,00 € |
Need more?
Sign in to add notes