Reference Only
8D0C13W04PN
Circular MIL Spec Connector SQ FL RECEPT SZ 13 ODC
Datasheet
8D0C13W04PN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | Wall Mount | |
| Mounting Style | Wall Mount | |
| Series | 8D | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 8D0C13W04PN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium; Lead |
0In Stock
96 Can be Built
Build Time: 20 Days
96 can be built in 20 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 50,43 € | 50,43 € | |
| 44,82 € | 448,20 € | |
| 42,92 € | 1.073,00 € | |
| 41,17 € | 2.058,50 € | |
| 40,76 € | 4.076,00 € | |
| 40,35 € | 10.087,50 € |
Need more?
My Notes
Sign into see notes.