
8D0C13W35PN
Circular MIL Spec Connector SQ FL RECEPT SZ 13 ODC
Datasheet
8D0C13W35PN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | Wall Mount | |
| Termination Style | PC Pin | |
| Mounting Style | Wall Mount | |
| Series | 8D | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 8D0C13W35PN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium; Lead |
46In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 70,04 € | 70,04 € | |
| 66,77 € | 133,54 € | |
| 51,36 € | 513,60 € | |
| 49,17 € | 1.229,25 € | |
| 47,17 € | 2.358,50 € | |
| 46,70 € | 4.670,00 € |
Need more?
Sign in to add notes