
8D0C15W35SN
Circular MIL Spec Connector SQ FL RECEPT SZ 15 ODC
Datasheet
8D0C15W35SN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | Wall Mount | |
| Termination Style | PC Pin | |
| Mounting Style | Wall Mount | |
| Series | 8D | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 8D0C15W35SN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium CAS# 7440-43-9 |
0In Stock
103 Can be Built
Build Time: 15 Days
103 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 94,02 € | 470,10 € | |
| 83,57 € | 835,70 € | |
| 80,01 € | 2.000,25 € | |
| 76,75 € | 3.837,50 € | |
| 75,99 € | 7.599,00 € | |
| 75,23 € | 18.807,50 € |
Need more?
Sign in to add notes