Reference Only
8D0L11F35PN
Circular MIL Spec Connector 8D 13C 13#22D PIN RECP PCB
Datasheet
8D0L11F35PN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | Wall Mount | |
| Mounting Style | Wall Mount | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |
0In Stock
133 Can be Built
Build Time: 15 Days
133 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 52,85 € | 52,85 € | |
| 46,24 € | 462,40 € | |
| 41,10 € | 1.027,50 € | |
| 39,36 € | 1.968,00 € | |
| 35,95 € | 3.595,00 € | |
| 35,59 € | 8.897,50 € |
Need more?
Sign in to add notes