
8D0L25W35PA
Circular MIL Spec Connector SQ FL RECEPT SZ 25 ODC
Datasheet
8D0L25W35PA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | Wall Mount | |
| Termination Style | PC Pin | |
| Mounting Style | Wall Mount | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 8D0L25W35PA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536694020 |
| TARIC | 8535900090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium; Lead |
0In Stock
78 Can be Built
Build Time: 15 Days
78 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 141,27 € | 706,35 € | |
| 135,26 € | 1.352,60 € | |
| 129,73 € | 3.243,25 € | |
| 128,45 € | 6.422,50 € | |
| 127,18 € | 12.718,00 € | |
| 125,92 € | 31.480,00 € |
Need more?
Sign in to add notes