
8D0L25W35PN046
Circular MIL Spec Connector SQUARE FL RECEPT SZ 25
Datasheet
8D0L25W35PN046 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | Wall Mount | |
| Mounting Style | Wall Mount | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 8D0L25W35PN046 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
264 Can be Built
Build Time: 15 Days
264 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 121,10 € | 121,10 € | |
| 92,58 € | 9.258,00 € | |
| 90,73 € | 45.365,00 € | |
| 87,24 € | 87.240,00 € | |
| 82,48 € | 206.200,00 € | |
| 81,66 € | 408.300,00 € | |
| 80,85 € | 808.500,00 € | |
| 80,05 € | 2.001.250,00 € |
Need more?
Sign in to add notes