
8D5-09K98SN
Circular MIL Spec Connector PLUG WITH RFI SHIELD. SZ 13
Alternate Part Number
D38999/26KA98SNSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Plugs | |
| Shell Style | Straight | |
| Mounting Style | Cable | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 174,70 € | 873,50 € | |
| 170,00 € | 1.700,00 € | |
| 163,06 € | 4.076,50 € | |
| 161,45 € | 8.072,50 € | |
| 159,85 € | 15.985,00 € |
Need more?
Sign in to add notes