Reference Only
8D5-11F99SN
Circular MIL Spec Connector 7P SZ 11 CABLE MOUNT RFI SOCKET PLUG
Datasheet
8D511F99SN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Contact Gender | Socket (Female) | |
| Product | Plugs | |
| Shell Style | Straight | |
| MIL Type | MIL-DTL-38999 III | |
| Termination Style | Crimp | |
| Mounting Style | Cable | |
| Current Rating | 7.5 A | |
| Contact Plating | Gold | |
| Series | 8D | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 8D511F99SN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |
0In Stock
155 Can be Built
Build Time: 15 Days
155 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 54,80 € | 54,80 € | |
| 47,95 € | 479,50 € | |
| 42,62 € | 1.065,50 € | |
| 40,81 € | 2.040,50 € | |
| 39,14 € | 3.914,00 € | |
| 38,76 € | 9.690,00 € |
Need more?
My Notes
Sign into see notes.