Reference Only
8D5-11W80BN
Circular MIL Spec Connector 1P Size 11 Plug RFI MIL-DTL-38999 III
Datasheet
8D511W80BN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Contact Gender | Socket (Female) | |
| Product | Plugs | |
| Shell Style | Straight | |
| MIL Type | MIL-DTL-38999 III | |
| Termination Style | Crimp | |
| Mounting Style | Cable | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | 8D | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 8D511W80BN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium; Lead |
0In Stock
14 Can be Built
Build Time: 35 Days
14 can be built in 35 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 98,22 € | 98,22 € | |
| 87,30 € | 873,00 € | |
| 83,59 € | 2.089,75 € | |
| 80,19 € | 4.009,50 € | |
| 79,38 € | 7.938,00 € | |
| 78,59 € | 19.647,50 € |
Need more?
My Notes
Sign into see notes.