Reference Only
8D5-25F44PN
Circular MIL Spec Connector PLUG WITH RFI SHIELD.SZ 25 NI
Datasheet
8D525F44PN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Plugs | |
| Shell Style | Straight | |
| Mounting Style | Cable | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 8D525F44PN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |
0In Stock
28 Can be Built
Build Time: 35 Days
28 can be built in 35 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 456,24 € | 456,24 € | |
| 451,72 € | 4.517,20 € | |
| 447,23 € | 11.180,75 € | |
| 434,08 € | 21.704,00 € | |
| 419,51 € | 41.951,00 € | |
| 415,34 € | 103.835,00 € |
Need more?
My Notes
Sign into see notes.