Reference Only
8D509J98SA
Circular MIL Spec Connector PLUG WITH RFI SZ 09
Datasheet
8D509J98SA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Plugs | |
| Shell Style | Straight | |
| Mounting Style | Cable | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
205 Can be Built
Build Time: 15 Days
205 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 54,70 € | 54,70 € | |
| 48,62 € | 486,20 € | |
| 46,55 € | 1.163,75 € | |
| 44,65 € | 2.232,50 € | |
| 44,21 € | 4.421,00 € |
Need more?
My Notes
Sign into see notes.