
8D511F05PN
Circular MIL Spec Connector 8D 5C 5#20 PIN PLUG
Datasheet
8D511F05PN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Plugs | |
| Shell Style | Straight | |
| Mounting Style | Cable | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
269 Can be Built
Build Time: 15 Days
269 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 53,57 € | 53,57 € | |
| 46,43 € | 464,30 € | |
| 40,97 € | 1.024,25 € | |
| 36,65 € | 1.832,50 € | |
| 32,14 € | 3.214,00 € | |
| 31,83 € | 7.957,50 € |
Need more?
Sign in to add notes