
8D511F99PN
Circular MIL Spec Connector 8D 7C 7#20 PIN PLUG
Datasheet
8D511F99PN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Plugs | |
| Shell Style | Straight | |
| Mounting Style | Cable | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
46 Can be Built
Build Time: 15 Days
46 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 50,66 € | 50,66 € | |
| 45,03 € | 450,30 € | |
| 43,11 € | 1.077,75 € | |
| 41,36 € | 2.068,00 € | |
| 37,91 € | 3.791,00 € | |
| 37,53 € | 9.382,50 € |
Need more?
My Notes
Sign into see notes.