
8D511M35BN
Circular MIL Spec Connector PLUG WITH RFI SHIELD.SZ 11
Datasheet
8D511M35BN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Plugs | |
| Shell Style | Straight | |
| Mounting Style | Cable | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 8D511M35BN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
367 Can be Built
Build Time: 20 Days
367 can be built in 20 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 50,78 € | 50,78 € | |
| 45,14 € | 451,40 € | |
| 43,22 € | 1.080,50 € | |
| 41,46 € | 2.073,00 € | |
| 41,04 € | 4.104,00 € |
Need more?
My Notes
Sign into see notes.