Reference Only
8D511W99PN
Circular MIL Spec Connector PLUG WITH RFI SZ 11 ODC
Datasheet
8D511W99PN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 7 Position | |
| Contact Gender | Pin (Male) | |
| Insert Arrangement | 11-99 | |
| Product | Plugs | |
| Shell Size | 11 | |
| Shell Style | Straight | |
| MIL Type | MIL-DTL-38999 III | |
| Termination Style | Crimp | |
| Mounting Style | Cable | |
| Current Rating | 7.3 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Packaging | Bulk | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum | |
| Shell Plating | Olive Drab Cadmium | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 8D511W99PN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
121 Can be Built
Build Time: 35 Days
121 can be built in 35 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 49,66 € | 49,66 € | |
| 46,79 € | 467,90 € | |
| 44,22 € | 1.105,50 € | |
| 43,04 € | 2.152,00 € | |
| 42,36 € | 4.236,00 € | |
| 41,93 € | 10.482,50 € |
Need more?
My Notes
Sign into see notes.