
8D511Z04SN
Circular MIL Spec Connector PLUG WITH RFI SZ 11 GZC
Datasheet
8D511Z04SN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 4 Position | |
| Contact Gender | Socket (Female) | |
| Insert Arrangement | 11-04 | |
| Product | Plugs | |
| Shell Size | 11 | |
| Shell Style | Straight | |
| MIL Type | MIL-DTL-38999 III | |
| Termination Style | Crimp | |
| Mounting Style | Cable | |
| Current Rating | 7.3 A | |
| Contact Plating | Gold | |
| Packaging | Bulk | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 8D511Z04SN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
164 Can be Built
Build Time: 15 Days
164 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 74,81 € | 74,81 € | |
| 66,50 € | 665,00 € | |
| 63,67 € | 1.591,75 € | |
| 61,07 € | 3.053,50 € | |
| 60,46 € | 6.046,00 € | |
| 59,87 € | 14.967,50 € |
Need more?
My Notes
Sign into see notes.