Reference Only
8D515Z19PN
Circular MIL Spec Connector PLUG WITH RFI SHIELD.SZ 15 GZC
Datasheet
8D515Z19PN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Plugs | |
| Shell Style | Straight | |
| Mounting Style | Cable | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 8D515Z19PN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
140 Can be Built
Build Time: 15 Days
140 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 98,52 € | 492,60 € | |
| 97,54 € | 975,40 € | |
| 90,49 € | 2.262,25 € | |
| 89,58 € | 4.479,00 € | |
| 88,69 € | 8.869,00 € | |
| 87,80 € | 21.950,00 € |
Need more?
Sign in to add notes