
8D517Z06PN
Circular MIL Spec Connector PLUG WITH RFI SHIELD.SZ 17
Datasheet
8D517Z06PN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Contact Gender | Pin (Male) | |
| Product | Plugs | |
| Shell Size | 17 | |
| Shell Style | Straight | |
| MIL Type | MIL-DTL-38999 | |
| Termination Style | Crimp | |
| Mounting Style | Cable | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Shell Plating | Zinc Nickel | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 8D517Z06PN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
133 Can be Built
Build Time: 15 Days
133 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 92,55 € | 462,75 € | |
| 82,27 € | 822,70 € | |
| 78,77 € | 1.969,25 € | |
| 75,55 € | 3.777,50 € | |
| 74,81 € | 7.481,00 € | |
| 74,06 € | 18.515,00 € |
Need more?
Sign in to add notes