Reference Only
8D521Z16PN
Circular MIL Spec Connector PLUG WITH RFI SHIELD.SZ 21 GZC
Datasheet
8D521Z16PN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Plugs | |
| Shell Style | Straight | |
| Mounting Style | Cable | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 8D521Z16PN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
14 Can be Built
Build Time: 20 Days
14 can be built in 20 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 102,99 € | 102,99 € | |
| 101,97 € | 1.019,70 € | |
| 94,58 € | 2.364,50 € | |
| 93,64 € | 4.682,00 € | |
| 92,72 € | 9.272,00 € | |
| 91,80 € | 22.950,00 € |
Need more?
My Notes
Sign into see notes.