
8D525F37PC
Circular MIL Spec Connector PLUG WITH RFI SHIELD SZ 25
Datasheet
8D525F37PC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Plugs | |
| Shell Style | Straight | |
| Mounting Style | Cable | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 8D525F37PC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
23 Can be Built
Build Time: 15 Days
23 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 143,12 € | 143,12 € | |
| 110,94 € | 11.094,00 € | |
| 104,54 € | 52.270,00 € | |
| 102,56 € | 102.560,00 € | |
| 98,83 € | 247.075,00 € | |
| 97,86 € | 489.300,00 € | |
| 96,89 € | 968.900,00 € | |
| 95,93 € | 2.398.250,00 € |
Need more?
Sign in to add notes