
8D525Z29SN
Circular MIL Spec Connector PLUG WITH RFI SHIELD.SZ 25 GZC
Datasheet
8D525Z29SN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Plugs | |
| Shell Style | Straight | |
| Mounting Style | Cable | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 8D525Z29SN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
32 Can be Built
Build Time: 35 Days
32 can be built in 35 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 112,42 € | 112,42 € | |
| 107,64 € | 1.076,40 € | |
| 103,26 € | 2.581,50 € | |
| 102,22 € | 5.111,00 € | |
| 101,20 € | 10.120,00 € | |
| 100,19 € | 25.047,50 € |
Need more?
My Notes
Sign into see notes.