Reference Only
8D709W98PN
Circular MIL Spec Connector JAM NUT RECEPT SZ 09 ODC
Datasheet
8D709W98PN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | Jam Nut | |
| Mounting Style | Panel | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 8D709W98PN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
54 Can be Built
Build Time: 20 Days
54 can be built in 20 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 55,10 € | 55,10 € | |
| 48,21 € | 482,10 € | |
| 42,86 € | 1.071,50 € | |
| 41,03 € | 2.051,50 € | |
| 39,36 € | 3.936,00 € | |
| 38,97 € | 9.742,50 € |
Need more?
My Notes
Sign into see notes.