
8D711Z98PN
Circular MIL Spec Connector JAM NUT RECEPT. SZ 11 GZC
Datasheet
8D711Z98PN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | Jam Nut | |
| Mounting Style | Panel | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 8D711Z98PN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
237 Can be Built
Build Time: 15 Days
237 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 46,67 € | 233,35 € | |
| 44,56 € | 445,60 € | |
| 43,91 € | 1.097,75 € | |
| 43,46 € | 2.173,00 € | |
| 43,02 € | 4.302,00 € | |
| 42,59 € | 10.647,50 € |
Need more?
Sign in to add notes